Low

CYPRESS SEMICONDUCTOR  CY62256NLL-70PXC  IC, SRAM, 256KBIT, PARALLEL, 70NS, 28-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 70ns
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: DIP
  • Memory Size: 256Kbit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SRAM Memory Configuration: 32K x 8bit
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/82
  •  130/99

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 420

Order multiple quantity: 420

Price: $2.63

Buy

Price

Quantity List Price
250 - 499 $2.63
500 - 749 $2.54
750 - 999 $2.45
1000 - 2499 $2.37
2500+ $2.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
53W0609
LY62256PL-55LLI

LY62256PL-55LLI

LYONTEK

SRAM, 256K, 32KX8, 2.7-5.5V, 28PDIP

SRAM, 256K, 32KX8, 2.7-5.5V, 28PDIP; Memory Size:256Kbit; SRAM Memory Configuration:32K x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:28; Access Time:55ns; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,034

1+ $3.67 100+ $3.00 250+ $2.75 500+ $2.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Suggested Substitutes
19M3763
CY7C199CN-15PXC

CY7C199CN-15PXC

CYPRESS SEMICONDUCTOR

IC, SRAM, 256KBIT, PARALLEL, 15NS 28-DIP

IC, SRAM, 256KBIT, PARALLEL, 15NS 28-DIP; Memory Size:256Kbit; SRAM Memory Configuration:32K x 8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:28; Access Time:15ns; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

464

1+ $2.01 25+ $1.73 100+ $1.64 250+ $1.37 more…

Buy
  • 464 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought