Low

CY3686 - 

Development Kit, CY3686 EZ-USB NX2LP-Flex™ , NAND Flash Based USB 2.0 Application

CY3686 - Development Kit, CY3686 EZ-USB NX2LP-Flex™ , NAND Flash Based USB 2.0 Application

The actual product may differ from image shown

Manufacturer Part No:
CY3686
Newark Part No.:
19M6311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CY3686 is a EZ-USB NX2LP-Flex USB 2.0 development kit is designed to accelerate your development of a NAND flash based USB 2.0 application featuring industry's first and only programmable USB 2.0 NAND controller. Which integrates the USB 2.0 transceiver, serial interface engine, enhanced 8051 microcontroller and a programmable peripheral interface in a single chip. The architecture results in USB data transfer rates of over 53 Mbytes per second. The hardware platform is designed to support between 1 to 8 single device NAND flash chips or 1 to 4 dual device NAND flash chips for scalable density testing. Design a feature rich thumbdrive with fingerprint sensor or GPS or add NAND storage to your DVB card. NX2LP-flex eliminates the need of EEPROMs in your firmware based designs.
  • USB bulk only mass storage device class support
  • Windows boot support
  • NAND flash programming tool for developing and manufacturing support
  • Basic 4K keil C compiler
  • GPIF designer tool
  • Composite device class that is USB mass storage class combined with HID class
  • Removable/unremovable device configuration

Applications

Consumer Electronics, Security, Portable Devices, Communications & Networking, Imaging, Video & Vision, Wireless

Contents

EZ-USB advanced development board (FX2LP base board), EZ-USB prototyping board (Breadboard), NX2LP-Flex board populated with two NAND flash devices, USB cable, RS-232 cable, CY7C68033 sample chips, NAND manufacturing utility, CY3686 firmware and BldNx2 utility, GPIF Designer, Kit CD with documentation.

Product Information

:
Cypress
:
CY7C68033
:
Interface
:
USB
:
EZ-USB NX2LP-Flex DVK Platform Board, Prototyping Board, USB Cable, EZ-USB FX2LP Base Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$579.86 $ 579.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $579.86
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.