Low

CYPRESS SEMICONDUCTOR  CY3674  Development Kit, EZ-USB FX1, Peripheral Board for Prototyping

CYPRESS SEMICONDUCTOR CY3674
Manufacturer Part No:
CY3674
Newark Part No.:
19M6307
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

CY3674 is the development kits for the EZ-USB FX1 family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. This kit includes an evaluation version of the 8051 keil software tools in the full speed USB 2.0. The evaluation version of the C Compiler lets the designer write 8051 microcontroller applications in C and still get the efficiency and speed of assembly language. Advanced features from Keil tools include the ability to single step through code. This makes it easy to detect errors, handle source level debugging and set breakpoints. With the ability to debug code one line at a time and to quickly compile and one-step download new code developers have a more efficient means to complete firmware faster than using emulators.
  • Smart media standard ECC generation
  • Four integrated FIFOs
  • Vectored for FIFO and GPIF Interrupts
  • Up to 40 general purpose Ios
  • Separate data buffers for the setup and DATA portions of a CONTROL transfer
  • Vectored USB interrupts
  • Smart serial interface engine

 

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
CY7C64713-128AXC
Kit Application Type:
Interface
Application Sub Type:
USB
Kit Contents:
Development Board CY7C64713-128AXC, Peripheral Prototyping Board, USB cable, RS232 Cable
Product Range:
-
Features:
EZ-USB FX1 Development kit
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • Portable Devices
  • Consumer Electronics

Contents

EZ-USB advanced development board, EZ-USB prototyping board, USB A to B cable, RS-232 cable, CD, 3 Sample EZ-USB FX1 IC (CY7C64713-128AXC), Quick start guide.

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.