Low

CYPRESS SEMICONDUCTOR  CY3280-SLM  Development Kit, Capacitive Touch, Linear Slider Module, CY3280-20x66

CYPRESS SEMICONDUCTOR CY3280-SLM
CYPRESS SEMICONDUCTOR CY3280-SLM
Manufacturer Part No:
CY3280-SLM
Newark Part No.:
63R6639
Technical Datasheet:
See all Technical Docs
CYPRESS SEMICONDUCTOR CY3280-SLM
CYPRESS SEMICONDUCTOR CY3280-SLM

The actual product may differ from image shown

Product Overview

CY3280-SLM is an universal capsense linear slider module kit this module connects to any CY3280 universal CapSense controller board, such as the latest CY3280-20x66 DVK. This module consists of five capsense buttons, one linear slider with ten sensors and ...

 

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
CY3280-20x66
Kit Application Type:
Sensing - Touch, Proximity
Application Sub Type:
Capacitive Touch
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Linear Slider Module Board, Quick Start Guide, CD, 1.5mm & 3mm Acrylic Overlay
Product Range:
-
Features:
Module Consists of Five CapSense Buttons, One Linear Slider (with Ten Sensors) and Five LEDs
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Contents

CY3280-SLM linear slider module board, CY3280-SLM quick start guide, CY3280-SLM kit CD, One 1.5mm acrylic overlay, One 3mm acrylic overlay.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products