Low

CYPRESS SEMICONDUCTOR  CY3280-MBR  AUTO TUNING, CAPSENSE EXPRESS KIT

CYPRESS SEMICONDUCTOR CY3280-MBR
Technical Data Sheet (1.32MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

CY3280-MBR is a Capsense express kit with smartsense auto tuning to showcase the abilities of the configurable capacitive sensing controller CY8CMBR2044. It is a hardware configurable device and does not require any software tools or coding. It has advanced features such as noise Immunity and FSS. Noise Immunity improves the immunity of the device against radiated and conducted noise such as audio and radio frequency noise. FSS provides robust sensing even with closely spaced buttons. This device supports ultra low power consumption in both run mode and deep sleep mode to stretch battery life.
  • Touch sensing buttons
  • Upto four CapSense buttons and four LEDs/GPOs
  • World's easiest Capsense solution
  • Operates from external power supply and battery
  • Expansion slots allowing I/O to expand to external boards

 

Product Information

Kit Application Type:
Sensing - Touch, Proximity
Silicon Manufacturer:
Cypress
Silicon Core Number:
CY8CMBR2044
Application Sub Type:
Capacitive Touch
Kit Contents:
2x AAA Batteries, Axial Capacitors 10pF, 22pF, 33pF, 68pF, User Guide
Features:
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Power Management

Contents

CY3280-MBR kit, Two AAA batteries, Overlay - Clear acrylic overlays with matt finish on one side in 1 mm, 2 mm, and 3 mm thickness, 2 mm thick overlay is stuck to the board, Axial capacitors 10 pF, 22 pF, 68 pF, Quick start guide, CY3280-MBR kit DVD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.