CYPRESS SEMICONDUCTOR  CY3271-EXP1  EXPANSION KIT, FOR PSOC FIRST TOUCH STARTER KIT

CYPRESS SEMICONDUCTOR CY3271-EXP1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


CY3271-EXP1 is an expansion kit for the CY3271 PSoC FirstTouch starter kit with CyFi low power RF. Two boards are included in the kit the weather station expansion board and the pigtail thermistor expansion board. The sense and control dashboard from the CY3271 kit lets users quickly setup and monitor a wired or wireless sensor network through an intuitive visual dashboard. Easily demonstrate features such as data logging, data aggregation, alarms and sensor calibration for nearly any type of sensor. CY3271 kit uses the 2.4GHz ISM band CyFi low power RF technology to exhibit the simple, power efficient wireless connectivity to embedded designs.
  • Weather station expansion board features a PSoC device and several sensors
  • Pigtail thermistor expansion board features a thermistor on a three-foot
  • Includes thermistor, ambient light sensor, humidity sensor, atmospheric pressure sensor
  • Programming and interface connector

Applications

Sensing & Instrumentation

Contents

Weather station expansion board, Pigtail thermistor expansion board, CD
Back to top

Product Specifications, Documents & More


  • Accessory Type: Expansion Kit
  • Features: Easily Demonstrate Data Logging, Data Aggregation, Alarms & Sensor Calibration
  • For Use With: CY3271 PSoC FirstTouch Starter Kit
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought