Low

CY3270 - 

PSOC, WITH USB DONGLE, FIRST TOUCH STARTER KIT

CY3270 - PSOC, WITH USB DONGLE, FIRST TOUCH STARTER KIT

The actual product may differ from image shown

Manufacturer Part No:
CY3270
Newark Part No.:
55M7153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CY3270 is a PSoC 1 FirstTouch starter kit provides a quick, easy and affordable way to evaluate the integration, flexibility and real mixed signal programmability of PSoC programmable system on chips. PSoC 1 devices are designed to replace multiple traditional MCU based system components with one low cost single chip programmable component includes configurable analog blocks, digital blocks and interconnections. It has 8bit M8C CPU core and flash program memory up to 32KB. This kit includes USB interface dongle referred to as the FTPC bridge and a multifunction expansion card referred to as the FTMF expansion card. The FTMF expansion card demonstrates a variety of applications using PSoC powered peripherals. The FTMF expansion card connects to the bridge through the bridge's built in 8×2 pin expansion port. As the name implies the FTPC bridge forms the connection between the FTMF expansion card and the various PC applications that control and communicate with the FTMF expansion card.
  • CapSense touch sensing controlling the colour of LEDs
  • Temperature sensing controlling the colour and blinking rate of 3 LED and the sound of a buzzer
  • Light sensing controlling the intensity of a LED
  • CapSense proximity sensing controlling the colour of LEDs
  • USB connectivity for convenient plug and play operation
  • Detachable multifunction expansion card enables adding the kit to system boards

Applications

Sensing & Instrumentation

Contents

FirstTouch PC bridge, FirstTouch multifunction card, CY8C21434-24LTXI sample, Single strand wire, CD

Product Information

:
Sensing - Touch, Proximity
:
Cypress
:
-
:
Capacitive Touch
:
USB dongle, Demonstration Board, User Guides and software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$30.00 $ 30.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.