Low

CYPRESS SEMICONDUCTOR  CY3267  Evaluation Kit, Power PSoC, Buck-Boost, 4 Outputs, Power PSoC

CYPRESS SEMICONDUCTOR CY3267
Manufacturer Part No:
CY3267
Newark Part No.:
05R8959
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

CY3267 is a PowerPSoC lighting evaluation kit enables designers to evaluate PowerPSoC family of devices and demonstrates their ability to create scalable LED management solutions. This PowerPSoC architecture integrates programmable analog and digital blocks to enable you to create customized peripheral configurations that match the requirements. The PowerPSoC devices feature high performance power electronics including power FETs, hysteretic controllers, current sense amplifiers and PrISM modulators to create a complete solution for LED power management. CY3267 kit can be used to evaluate PowerPSoC's ability to drive 4 LED channels at the desired colour and brightness output. Headers provided on the main board allow expanding the system to support external daughter cards with I2C capable interfaces.
  • PC USB connectivity through on board USB controller
  • CyFi radio module connector
  • Interface to custom LED daughter boards through screw terminals from the PowerPSoC mother board
  • Access to all function I/O pins of PowerPSoC for additional design and debug capability
  • Kit default firmware demonstrates HB LED control with intelligent colour mixing using PowerPSoC
The HBLEDs illuminate at very high intensity and can cause permanent eye damage. Use a thick white sheet of paper as diffuser if there is no optical diffuser available.
Communications hardware not included

Product Information

Core Chip:
Power PSoC
Device Topology:
Buck, Boost, Buck-Boost
No. of Outputs:
4Outputs
Output Current:
1A
Output Voltage:
32V
Input Voltage Min:
7V
Input Voltage Max:
32V
Dimming Control Type:
PWM
Kit Contents:
CY3267 PowerPSoC Main Board, LED Daughter Board, Optical Diffuser, USB Cable
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • LED Lighting

Contents

CY3267 PowerPSoC main board, CY3267 LED daughter board, 12 V, 2 A power supply, Optical diffuser, Retractable USB cable, CY3217-MiniProg1 programmer, 5 PowerPSoC CY8CLED04D01-56LTXI samples, Quick start guide, CD.

Notes

Communications hardware not included

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products