Low

CYPRESS SEMICONDUCTOR  CY3240-I2USB  PSOC, CY8C24894, I2C TO USB BRIDGE, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: USB
  • Features: EEPROMs, RTCs, ADC/DAC, LCDs, DC/DC converters, port expanders and wide variety of devices can be connected to the PC using this CY8C24894 based kit.
  • Kit Application Type: Interface
  • Kit Contents: I2C -USB Bridge brd, I2C Slave Demo Board, USB Mini B Cable, Software CD
  • SVHC: To Be Advised
  • Silicon Core Number: CY8C24894
  • Silicon Manufacturer: Cypress
  • Supported Devices: CY8C24894

Description

CY3240-I2USB is a I2C-USB kit allows one to test, tune and debug hardware and software of a PSoC application by bridging the USB port to I2C. It is populated with the CY8C24894 and CY8C27143 PSoC device. PSoC consists of many devices with On chip controllers. These devices are designed to replace multiple traditional MCU based system components with one low-cost single chip programmable component. A PSoC device includes configurable blocks of analog and digital logic and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations. A wide variety of devices can be connected to the PC using this bridge. The number of devices that can be connected is constrained only by the I2C address limit and physical ability of the I2C bus.

Features:

  • Powerful harvard architecture processor
  • Advanced peripherals
  • Flexible On chip memory
  • Programmable pin configurations
  • Precision programmable clocking
  • Full speed emulation

Applications:

  • Sensing & Instrumentation
  • Signal Processing

Contents:

I2C-USB bridge, I2C slave demonstration board, USB Mini B cable (6 feet), Supporting software CD.

Footnotes

The CY3217-MiniProg1 programmer is required to program the PSoC device and is available to purchase separately.


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26R2364 - CYPRESS SEMICONDUCTOR-CY8CKIT-002-PSOC 1, PSOC 3, PSOC 5, MINIPROG3, PROG/DEBUG KIT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26R2364
CY8CKIT-002

CY8CKIT-002

CYPRESS SEMICONDUCTOR

PSOC 1, PSOC 3, PSOC 5, MINIPROG3, PROG/DEBUG KIT

PSOC 1, PSOC 3, PSOC 5, MINIPROG3, PROG/DEBUG KIT; Silicon Manufacturer:Cypress; Core Architecture:PSoC; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:PSoC; No. of Bits:- ;RoHS Compliant: Yes

10

1+ $89.00

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/12/15

Customers Also Bought