Low

CY3218-CAPEXP1 - 

Evaluation Module, Sensing, Touch, Proximity, Capacitive Touch, 3 CapSense Buttons

CYPRESS SEMICONDUCTOR CY3218-CAPEXP1

The actual product may differ from image shown

Manufacturer Part No:
CY3218-CAPEXP1
Newark Part No.:
89M4386
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CY8C20110-LDX2I
:
Evaluation Board, USB Cable, CD, Battery
:
Capacitive Touch
:
-
:
Cypress
:
Sensing - Touch, Proximity
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CY3218-CAPEXP1 is a CapSense express evaluation kit is used to evaluate the CY8C20110-LDX2I CapSense express button capacitive controllers which support four to ten capacitive sensing buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense express evaluation kit enables designers to replace mechanical buttons by implementing touch sensing designs in minutes with the newest CapSense touch sensing Family with Cypress's PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for buttons, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface. It is optimized for dimming LEDs in 15 selectable duty cycles and can be configured to have up to 10 GPIOs connected to the PWM output.
  • CapSense buttons
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings
  • All GPIOs support LED dimming with configurable delay

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

Contents

CY3218-CAPEXP1 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.