Low

CYPRESS SEMICONDUCTOR  CY3210-29X66  EVALUATION POD, FOR PSOC CY8C29X66, USED WITH ICE

CYPRESS SEMICONDUCTOR CY3210-29X66
Manufacturer Part No:
CY3210-29X66
Newark Part No.:
41M1238
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

CY3210-29X66 is a CY8C29x66 PSoC evaluation pod that connect to the ICE in-circuit emulator CY3215-DK kit to allow debugging capability. They can also function as a standalone device without debugging capability. The evaluation pod has a 28pin DIP footprin...
  • Powerful harvard architecture processor
  • Precision programmable clocking
  • Programmable pin configurations
  • Full speed emulation
  • Advanced peripherals
  • In system serial programming

 

Product Information

Silicon Manufacturer:
IC Product Type:
Debugger
Silicon Family Name:
PSoC 1
Core Architecture:
M8C
Core Sub-Architecture:
M8C
Silicon Core Number:
Kit Contents:
CY8C29x66 PSoC EvalPod
No. of Bits:
Features:
29x66 PSoC EvalPod
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.