Low

CY3210-24X94 - 

EVALUATION POD, FOR PSOC CY8C24X94, USED WITH ICE

CY3210-24X94 - EVALUATION POD, FOR PSOC CY8C24X94, USED WITH ICE

The actual product may differ from image shown

Manufacturer Part No:
CY3210-24X94
Newark Part No.:
41M1236
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CY3210-24X94 is a CY8C24x94 PSoC evaluation pod that connect to the ICE in-circuit emulator CY3215-DK kit to allow debugging capability. They can also function as a standalone device without debugging capability. The evaluation pod has a 28pin DIP footprint on the bottom for easy connection to development kits or other hardware. The top of the evaluation pod has prototyping headers for easy connection to the devices pins. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
  • Powerful harvard architecture processor
  • Precision programmable clocking
  • Programmable pin configurations
  • Full speed USB
  • Advanced peripherals
  • XRES pin to support in-system serial programming

Applications

Embedded Design & Development, Sensing & Instrumentation, Signal Processing

Product Information

:
Debugger
:
PSoC 1
:
M8C
:
M8C
:
CY8C24x29 PSoC EvalPod
:
24x29 PSoC EvalPod
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
1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$37.50 $ 37.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $93.73
5 + $91.45