CYPRESS SEMICONDUCTOR  CY14E256LA-SZ45XI  NVRAM, 256KBIT, 45NS, SOIC-32

CYPRESS SEMICONDUCTOR CY14E256LA-SZ45XI

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Memory Size 256Kbit
  • NVRAM Memory Configuration 32K x 8bit
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Memory Case Style SOIC
  • No. of Pins 32Pins
  • IC Interface Type -
  • Access Time 45ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • NVRAM Features Hands off Automatic Store, Infinite Read, Write, & Recall Cycle
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (17-Dec-2015)
  • CAD CadSoft_EAGLE (3.51KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $9.18 $9.18

    Buy

    Price

    Quantity List Price Your Price
    1 - 24 $16.77
    25 - 99 $14.48
    100 - 249 $13.72
    250 - 499 $11.43
    500 - 749 $11.05
    750 - 999 $10.67
    1000 - 2499 $10.29
    2500+ $9.91
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    50R9219
    CY14E256LA-SZ45XIT

    CY14E256LA-SZ45XIT

    CYPRESS SEMICONDUCTOR

    REEL / Non Volatile SRAMs

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $10.82 2000+ $10.21 3000+ $9.61

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought