Low

CRYDOM  X4OAC5  INPUT/OUTPUT MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRYDOM
  • Newark Part No.: 48F983
  • Manufacturer Part No X4OAC5

Product Information


  • Accessory Type: AC Output Module
  • Current Rating: 10mA
  • External Depth: 12.2mm
  • External Width: 46.2mm
  • For Use With: Solid State Relays
  • Length: 45.2mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Voltage Rating: 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

CRYDOM-X4OAC5-INPUT/OUTPUT MODULE;INPUT/OUTPUT MODULE; Current Rating:10mA; Accessory Type:AC Output Module; External Depth:12.2mm; External Width:46.2mm; For Use With:Solid State Relays; Input Current Max:27mA; Input Current Min:10mA; Length:45.2mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17M6573
C4OAC

C4OAC

CRYDOM

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $29.67 10+ $27.88 50+ $26.63 100+ $25.92

Buy
 
Check more stock
  • 25 Further stock expected to ship on Feb 23, 2015
  • Per the manufacturer, more stock expected week of 3/16/15
Contact me when back in stock

Associated Products


Customers Also Bought