Low

CRYDOM  X4OAC15  INPUT/OUTPUT MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRYDOM
  • Newark Part No.: 48F985
  • Manufacturer Part No X4OAC15

Product Information


  • Accessory Type: AC Output Module
  • Current Rating: 10mA
  • External Depth: 12.2mm
  • External Width: 46.2mm
  • For Use With: Solid State Relays
  • Length: 45.2mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 15V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17M6573
C4OAC

C4OAC

CRYDOM

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33

1+ $29.85 10+ $28.42 25+ $27.70 50+ $26.99 More pricing

Buy
  • 33 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought