Low

CRYDOM  T485C  Bridge Rectifier Diode, Three, 50 A, Module, 5 Pins

CRYDOM T485C
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
T485C
Newark Part No.:
18M3291
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The T485C is a 5-pin three-phase Bridge Rectifier Diode offers all the advantages of a power hybrid process. It guarantees low thermal resistance from the chip to the heat sink mounting plate. It is also offers a high surge capability.
  • -25 to 125°C Operating junction temperature range

 

Product Information

No. of Phases:
Three
Repetitive Reverse Voltage Vrrm Max:
-
Forward Current If(AV):
50A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
-
No. of Pins:
5Pins
Operating Temperature Max:
-
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.