Low

M5060TB600 - 

Bridge Rectifier Diode, Three, 240 V, 60 A, 1.35 V, 5 Pins

M5060TB600 - Bridge Rectifier Diode, Three, 240 V, 60 A, 1.35 V, 5 Pins

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
M5060TB600
Newark Part No.:
18M2636
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M5060TB600 is a 5-pin three-phase Bridge Rectifier Diode with 60A load current and 240VAC line voltage.
  • -40 to 125°C Operating junction temperature range

Applications

Power Management

Warnings

RISK OF MATERIAL DAMAGE AND HOT ENCLOSURE. The product's side panels are may be hot, allow the product to cool before touching. Do not allow liquids or foreign objects to enter this product.

Product Information

:
Three
:
240V
:
60A
:
-
:
1.35V
:
5Pins
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

15 Further stock expected to ship on Nov 7, 2017

More stock available week commencing 11/20/17

Contact me when back in stock

$64.26 $ 64.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.26
5 + $61.20
10 + $58.31
25 + $56.97
50 + $55.63
100 + $54.02
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.