Low

CRYDOM  M50100TB1600  Bridge Rectifier Diode, Three, 600 V, Module, 1.2 V, 5 Pins

CRYDOM M50100TB1600
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
M50100TB1600
Newark Part No.:
31B4574
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M50100TB1600 is a 3-phase panel mount Power Module Diode, high surge current rectifier circuits, M50 diode series.
  • 1500A Maximum non-repetitive surge current (1/2 cycle, 60Hz)
  • 9350A²sec Maximum I²T for fusing (t=8.3ms)
  • 0.3°C/W Maximum thermal resistance, junction to ceramic base per chip
  • 2500Vrms Isolation voltage
Product side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values. Do not allow liquids or foreign objects to enter this product.

 

Product Information

No. of Phases:
Three
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
-
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.2V
No. of Pins:
5Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.