Low

M50100SB1200 - 

Diode Module, 480 V, 100 A, 1.2 V, Full Bridge Inverter, M50 Series

M50100SB1200 - Diode Module, 480 V, 100 A, 1.2 V, Full Bridge Inverter, M50 Series

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
M50100SB1200
Newark Part No.:
18M2623
Product Range
M50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M50100SB1200 is a 1-phase panel-mount Power Module Diode features high surge current rectifier circuit, SB circuit type, 100A current rating and 480VAC line voltage.
  • 1500A Maximum non-repetitive surge current
  • -40 to 125°C Operating junction temperature range

Applications

Power Management

Warnings

Product side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values. Do not allow liquids or foreign objects to enter this product.

Product Information

:
480V
:
100A
:
1.2V
:
Full Bridge Inverter
:
Each
:
M50 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$95.21 $ 95.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.21
5 + $90.67
10 + $86.41
25 + $84.43
50 + $82.44
100 + $80.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.