Low

CRYDOM  M254042  Thyristor Module, Antiparallel, 600 V

CRYDOM M254042
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
M254042
Newark Part No.:
18M2542
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

SCR Module Type:
Antiparallel SCR
Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
50mA
Current It av:
On State RMS Current IT(rms):
Peak Non Rep Surge Current Itsm 50Hz:
400A
Holding Current Max Ih:
75mA
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
6
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.