Low

CRYDOM  M252512F  Thyristor Bridge Rectifier Module, Single Phase, 600 V

CRYDOM M252512F
Technical Data Sheet (187.02KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The M252512F is a 6-pin SCR/Diode Power Module features hybrid bridge common cathode SCRS. Voltage suppressor, freewheeling diode.
  • 25A DC Output current
  • 240VAC Voltage
  • 5W Peak gate power
  • 5V Peak reverse gate voltage
  • 2500Vrms Isolation voltage

 

Product Information

SCR Module Type:
Bridge Rectifier, Single Phase - SCR
Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
50mA
Current It av:
On State RMS Current IT(rms):
Peak Non Rep Surge Current Itsm 50Hz:
300A
Holding Current Max Ih:
75mA
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
6
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Associated Products

Similar Products