Low

CRYDOM  LVD75A100H  Solid State Relay, 100 A, Panel, Screw, 3 VDC, 75 VDC

CRYDOM LVD75A100H
Technical Data Sheet (1.14MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
100A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
3VDC
Operating Voltage Max:
75VDC
Control Voltage Min:
11VDC
Control Voltage Max:
11.5VDC
Switching Mode:
DC Switch
Product Range:
LVD Series
Control Voltage DC Min:
11 VDC
Control Voltage Range:
11V DC to 11.5V DC
Control Voltage DC Max:
11.5 VDC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.