Low

CRYDOM  IAC5Q  AC Input Module 90–140 VAC, 5 Logic, Quad

CRYDOM IAC5Q
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
IAC5Q
Newark Part No.:
46F4207
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IAC5Q is an AC/DC Input Module with open-collector output and 4kV optical isolation.
  • Plug into mounting boards
  • 28kΩ Input resistance
  • 20ms Turn-ON output time (maximum)
  • 20ms Turn-OFF output time (maximum)

 

Product Information

Current Rating:
6mA
Product Range:
-
External Width:
53.3
RoHS Compliant:
No
No. of Analog Inputs:
4
No. of Digital Outputs:
4
Length:
73.2
For Use With:
Crouzet Solid State Relays
Signal Input Type:
90 to 140VAC/DC
Accessory Type:
AC Input Module
SVHC:
No SVHC (12-Jan-2017)
External Depth:
26.9
Voltage Rating:
140

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.