Low

CRYDOM  HSP1  THERMAL PAD, SOLID STATE RELAYS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRYDOM
  • Newark Part No.: 52R5910
  • Manufacturer Part No HSP1

Product Information


  • Accessory Type: Thermal Pad
  • For Use With: Single Phase Panel Mount Solid State Relays, Control Modules and M50 Power Modules
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  30


  • 30 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 49 $1.03
50 - 99 $0.986
100+ $0.949

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28C3420
HSP-1

HSP-1

CRYDOM

THERMAL PAD, SINGLE PHASE PANEL MOUNT SSR'S

THERMAL PAD, SINGLE PHASE PANEL MOUNT SSR'S; Thickness:0.076mm; Conductive Material:-; Thermal Conductivity:1W/m.K; Thermal Impedance:0.03°C/W; Volume Resistivity:-; External Length:44.5mm; External Width:56.6mm; Series:HSP ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $1.11 10+ $1.07 50+ $1.02 100+ $0.983

Buy
  • 37 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Associated Products


Customers Also Bought