Low

HS501DR - 

Heat Sink, HS Series, 5 °C/W, DIN Rail, 80 mm, 15.3 mm, 44.5 mm

HS501DR - Heat Sink, HS Series, 5 °C/W, DIN Rail, 80 mm, 15.3 mm, 44.5 mm

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS501DR
Newark Part No.:
25R0422
Product Range
HS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HS Series
:
5°C/W
:
DIN Rail
:
80mm
:
15.3mm
:
44.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HS501DR is a Heat Sink made of yellow zinc steel. This HS-series heat sink features optimized thermal design for use with Crydom panel mount SSRs. It is drilled and tapped to accept industry standard panel mount SSRs. Suitable for single or dual SSR.
  • DIN rail mounting
  • 5 to 0.5°C/W Thermal impedance

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$15.14 $ 15.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.14
5 + $14.42
10 + $13.73
25 + $13.42
50 + $13.11
100 + $12.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.