Low

CRYDOM  HS251  Heat Sink, HS251 Series, 2.5 °C/W, Panel, 52.3 mm, 40.6 mm, 85.3 mm

CRYDOM HS251
Technical Data Sheet (497.09KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The HS251 is a Relay Heatsink made of aluminum. It provides efficient heat dissipation and allows SSRs to operate close to their maximum rating. This HS251-series heatsink comes with mounting brackets, drilled holes to mount relay and ideal for panel mounting.
  • Suitable for 1 single or dual SSR
Side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values. Do not allow liquids or foreign objects to enter this product.

 

Product Information

Product Range:
HS251 Series
Thermal Resistance:
2.5°C/W
Heat Sink Mounting:
Panel
External Length:
52.3mm
External Height:
40.6mm
External Width:
85.3mm
RoHS Compliant:
Yes
Depth:
52.3
Width:
85.3
For Use With:
Crydom One Single or Dual SSR
Height:
40.6
Accessory Type:
Heat Sink
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.