Low

CRYDOM  HS201DR  Heat Sink, Heat Sink, Crydom One Single or Dual SSR, HS201 Series, 2 °C/W, DIN Rail, 97 mm

CRYDOM HS201DR
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS201DR
Newark Part No.:
50R4632
Product Range
HS201 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HS201 series panel/DIN-rail mounting Heat Sink with 2°C/W thermal resistance for 1 single or dual SSR.

 

Product Information

Accessory Type:
Heat Sink
For Use With:
Crydom One Single or Dual SSR
Product Range:
HS201 Series
Thermal Resistance:
2°C/W
Heat Sink Mounting:
DIN Rail
External Length:
97mm
External Height:
80mm
External Width:
45.2mm
RoHS Compliant:
Yes
Depth:
97
Width:
45
Height:
86.5
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

HEATSINK, DIN MOUNT, 2DEG C/W

CRYDOM

4:  in stock

Price for: Each

1+ $48.24 25+ $45.70 50+ $43.70 100+ $42.25 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.