Low

HS172 - 

RELAY HEAT SINK

HS172 - RELAY HEAT SINK

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS172
Newark Part No.:
33R1781
Product Range
HS172 Series
Availability:
No Longer Manufactured

Product Information

:
40.6
:
Yes
:
Crydom One or Two Single or Dual SSRs
:
Heat Sink
:
104.7
:
85.3
:
HS172 Series
:
1.7
:
Panel
:
104.7
:
40.6
:
85.3
:
No SVHC (12-Jan-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HS172 is a Relay Heatsink made of aluminum. It provides efficient heat dissipation and allows SSRs to operate close to their maximum rating. This HS172-series heatsink comes with mounting brackets, drilled holes to mount relay and ideal for panel mounting.
  • Suitable for 1 or 2 single or dual SSR

Applications

Industrial

Warnings

Side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values. Do not allow liquids or foreign objects to enter this product.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ $20.76 5+ $19.78 10+ $18.85 25+ $18.41 More Pricing...

 
Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.