Low

CRYDOM  HS122  Heat Sink, Heat Sink, Crydom One or Two Single or Dual SSRs, HS122 Series, 1.2 °C/W, Panel, 90 mm

CRYDOM HS122
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS122
Newark Part No.:
50R4620
Product Range
HS122 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Accessory Type:
Heat Sink
For Use With:
Crydom One or Two Single or Dual SSRs
Product Range:
HS122 Series
Thermal Resistance:
1.2°C/W
Heat Sink Mounting:
Panel
External Length:
90mm
External Height:
80mm
External Width:
81mm
RoHS Compliant:
Yes
Depth:
90
Width:
81
Height:
80
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.