Low

HS103DR - 

Heat Sink, HS103 Series, 1 °C/W, DIN Rail, 132.1 mm, 60.2 mm, 76.2 mm

HS103DR - Heat Sink, HS103 Series, 1 °C/W, DIN Rail, 132.1 mm, 60.2 mm, 76.2 mm

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS103DR
Newark Part No.:
33R2105
Product Range
HS103 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HS103 Series
:
1°C/W
:
DIN Rail
:
132.1mm
:
60.2mm
:
76.2mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HS103DR is a Din-rail Mount Heat Sink for use with 1, 2 or 3 single or dual SSR's or one 3 Phase SSR. This HS103 series heat sink is made of aluminum. It accepts 2 to 40 fan.
  • Black anodized finish
  • 6 SSR mounting holes
  • 8 x 32 Threads
  • 1.0°C/W Thermal resistance

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$84.39 $ 84.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $84.39
5 + $80.37
10 + $76.61
25 + $74.85
50 + $73.08
100 + $70.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.