Low

HS072 - 

Heat Sink, HS Series, 0.7 °C/W, Panel, 139.7 mm, 66.8 mm, 120.1 mm

HS072 - Heat Sink, HS Series, 0.7 °C/W, Panel, 139.7 mm, 66.8 mm, 120.1 mm

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HS072
Newark Part No.:
50R4613
Product Range
HS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HS Series
:
0.7°C/W
:
Panel
:
139.7mm
:
66.8mm
:
120.1mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HS072 is a panel mount Heat Sink made of aluminium body. This heat sink suitable for 1, 2 or 3 single or dual SSRs.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

52R3548 - Heat Sink, Panel Mount, 0.7 C/W, Panel, 139.7 mm, 66.8 mm, 120.7 mm

$41.10 $ 41.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.10
5 + $39.14
10 + $37.30
25 + $36.44
50 + $35.58
100 + $34.54
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.