Low

HD6050 - 

SSR, PANEL MOUNT, 660VAC, 32VDC, 50A

HD6050 - SSR, PANEL MOUNT, 660VAC, 32VDC, 50A

The actual product may differ from image shown

Manufacturer Part No:
HD6050
Newark Part No.:
79K4394
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HD6050 is a panel-mount Solid State Relay with screw termination and aluminum baseplate. The HD 60 series AC output solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
  • Zero voltage turn-on switching type
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy-free design
  • UL94V-0 Flame-rated housing
  • 1200Vpk Transient overvoltage
  • 1mARMS Maximum off-state leakage current at rated voltage
  • 150mARMS Minimum load current
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 0.45°C/W Thermal resistance junction to case
  • 0.5 Minimum power factor (at maximum load)
  • 4VDC Minimum turn-on voltage
  • 1VDC Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ $68.74 5+ $65.46 10+ $62.38 25+ $60.95 50+ $59.51 100+ $57.77 More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$68.74 $ 68.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $68.74
5 + $65.46
10 + $62.38
25 + $60.95
50 + $59.51
100 + $57.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.