Low

CRYDOM  F1892RD1600  Thyristor, 1.6 kV, 150 mA, 90 A, Module, 3

CRYDOM F1892RD1600
Technical Data Sheet (698.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
1.6kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
90A
On State RMS Current IT(rms):
Thyristor Case Style:
Module
No. of Pins:
3
Peak Non Rep Surge Current Itsm 50Hz:
1.95kA
Holding Current Max Ih:
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
F1892 Series
Thyristor Case:
Module
Forward Voltage VF Max:
1.4 V
Packaging:
Each
MSL:
-
Operating Temperature Min:
-40 °C
Diode Module Configuration:
Dual Series
Repetitive Reverse Voltage Vrrm Max:
1.6 kV
Forward Current If(AV):
90 A
SVHC:
To Be Advised
No. of Phases:
Single

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products