Low

CRYDOM  F1857HD600  Thyristor / Diode Module, Series Connected, 600 V

CRYDOM F1857HD600
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
F1857HD600
Newark Part No.:
96B7743
Product Range
F18 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The F1857HD600 is a 55A Thyristor Module with HD circuits and power control building blocks.
  • 240VAC Operating voltage
  • Industry standard package and circuits
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

SCR Module Type:
Series Connected - SCR / Diode
Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
150mA
Current It av:
On State RMS Current IT(rms):
Peak Non Rep Surge Current Itsm 50Hz:
1.5kA
Holding Current Max Ih:
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
F18 Series
Thyristor Case Style:
Module
No. of Pins:
5
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.