Low

CRYDOM  EZ240D12  Solid State Relay, SPST-NO, 12 A, 280 Vrms, Panel, Quick Connect, Zero Crossing

CRYDOM EZ240D12
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
EZ240D12
Newark Part No.:
79K4354
Product Range
EZ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EZ series panel-mount Solid State Relay with compact design for low-profile applications.
  • SCR output for heavy industrial loads
  • AC or DC control
  • 1/4" Fast-on terminals for easy installation
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
12A
Operating Voltage Max:
280Vrms
Relay Mounting:
Panel
Relay Terminals:
Quick Connect
Switching Mode:
Zero Crossing
Operating Voltage Min:
24Vrms
Control Voltage Min:
3VDC
Control Voltage Max:
15VDC
Product Range:
EZ Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SSR

CRYDOM

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $54.90 25+ $52.01 50+ $49.74 100+ $48.09 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.