Low

CRYDOM  EL240A5R05  Solid State Relay, 5 A, Panel, Quick Connect, 24 VAC, 280 VAC

CRYDOM EL240A5R05
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
EL240A5R05
Newark Part No.:
12T9193
Product Range
EL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
5A
Relay Mounting:
Panel
Relay Terminals:
Quick Connect
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
4VDC
Control Voltage Max:
8VDC
Switching Mode:
DC Switch
Product Range:
EL Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.