Low

CRYDOM  ED24D5  Solid State Relay, 5 A, 280 VAC, DIN Rail, Quick Connect, Zero Crossing

CRYDOM ED24D5
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
ED24D5
Newark Part No.:
48T1050
Product Range
ED Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ED24D5 is a DIN-rail mount Solid State Relay with AC output in an industry standard EMR plug. It is made of polyamide housing with sulfamate nickel finish copper terminals. It has zero voltage turn-on switching.
  • LED input status indicator
  • Horsepower rated, pilot duty rated
  • 3750Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
-
Load Current:
5A
Operating Voltage Max:
280VAC
Relay Mounting:
DIN Rail
Relay Terminals:
Quick Connect
Switching Mode:
Zero Crossing
Operating Voltage Min:
24VAC
Control Voltage Min:
3VDC
Control Voltage Max:
15VDC
Product Range:
ED Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.