Low

ED06D5 - 

Solid State Relay, 5 A, 48 VDC, DIN Rail, Quick Connect

CRYDOM ED06D5

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
ED06D5
Newark Part No.:
48T1034
Product Range
ED Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
5A
:
48VDC
:
DIN Rail
:
Quick Connect
:
-
:
1VDC
:
5VDC
:
15VDC
:
ED Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ED06D5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
  • AC or DC Control
  • 0.3VDC Maximum on-state voltage drop at 40°C
  • 350Ω Nominal input impedance
  • 2500Vrms Dielectric strength
  • 0.6ms Turn-on and 0.3ms turn-off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/18/17
$20.43 $ 20.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.43
5 + $19.46
10 + $18.55
25 + $18.12
50 + $17.69
100 + $17.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.