Low

ED06C5 - 

SOLID-STATE RELAY DIN RAIL

ED06C5 - SOLID-STATE RELAY DIN RAIL

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
ED06C5
Newark Part No.:
48T1033
Product Range
ED Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
-
:
5
:
DIN Rail
:
48
:
Quick Connect
:
-
:
1
:
18
:
32
:
ED Series
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ED06C5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
  • AC or DC Control
  • 0.3VDC Maximum on-state voltage drop at 40°C
  • 1.6KΩ Nominal input impedance
  • 2500Vrms Dielectric strength
  • 0.6ms Turn-on and 0.3ms turn-off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.