Low

DRTU06D06 - 

Time Delay Solid State Relay, DIN Rail, 6 A, 1 VDC, 48 VDC, Zero Crossing, Multifunction

DRTU06D06 - Time Delay Solid State Relay, DIN Rail, 6 A, 1 VDC, 48 VDC, Zero Crossing, Multifunction

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRTU06D06
Newark Part No.:
47W5684
Product Range
S1DR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
6A
:
1VDC
:
48VDC
:
Zero Crossing
:
Multifunction
:
12VAC
:
24VAC
:
12VDC
:
24VDC
:
S1DR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRTU06D06 is a solid state Relay Timer with multifunction timing function, green LED status indicator and zero crossing switching type.
  • UL94V-0 Self-extinguishing housing
  • Sulfamate nickel terminal finish
  • Compact Size (11mm wide)
  • 10⁹Ω at 500VDC Minimum insulation resistance
  • 10pF Input/output maximum capacitance

Applications

Industrial

Warnings

Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$67.42 $ 67.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.42
5 + $64.21
10 + $61.19
25 + $59.79
50 + $58.38
100 + $56.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.