Low

CRYDOM  DRTL24B06  Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Repeat Cycle

CRYDOM DRTL24B06
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRTL24B06
Newark Part No.:
47W5680
Product Range
S1DR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRTL24B06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has repeat cycle L/Li timing function.
  • Compact size
  • AC/DC control
  • Timer status LED indicator
  • 3750Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Relay Mounting:
DIN Rail
Load Current:
6A
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Switching Mode:
Zero Crossing
Timer Functions:
Repeat Cycle
Control Voltage AC Min:
90VAC
Control Voltage AC Max:
140VAC
Control Voltage DC Min:
90VDC
Control Voltage DC Max:
140VDC
Product Range:
S1DR Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor