Low

CRYDOM  DRTH24A06  Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Interval

CRYDOM DRTH24A06
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRTH24A06
Newark Part No.:
47W5671
Product Range
S1DR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Relay Mounting:
DIN Rail
Load Current:
6A
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Switching Mode:
Zero Crossing
Timer Functions:
Interval
Control Voltage AC Min:
180VAC
Control Voltage AC Max:
240VAC
Control Voltage DC Min:
180VDC
Control Voltage DC Max:
240VDC
Product Range:
S1DR Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products