Low

DRTH06D06 - 

SSR, TIME DELAY, 6A, 48VDC, DIN RAIL

DRTH06D06 - SSR, TIME DELAY, 6A, 48VDC, DIN RAIL

The actual product may differ from image shown

Manufacturer Part No:
DRTH06D06
Newark Part No.:
47W5670
Product Range
S1DR Series
Availability:
No Longer Manufactured

Product Information

:
DIN Rail
:
6
:
1
:
48
:
Zero Crossing
:
Interval
:
12
:
24
:
12
:
24
:
S1DR Series
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRTH06D06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has interval H/Ht timing function.
  • Compact size
  • AC/DC control
  • Timer status LED indicator
  • 3750Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.