Low

CRYDOM  DRTB06D06  Time Delay Solid State Relay, DIN Rail, 6 A, 1 VDC, 48 VDC, Zero Crossing, One Shot

CRYDOM DRTB06D06
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRTB06D06
Newark Part No.:
47W5656
Product Range
S1DR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRTB06D06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has single shot timing function.
  • Compact size
  • AC/DC control
  • Timer status LED indicator
  • 3750Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Product Information

Relay Mounting:
DIN Rail
Load Current:
6A
Operating Voltage Min:
1VDC
Operating Voltage Max:
48VDC
Switching Mode:
Zero Crossing
Timer Functions:
One Shot
Control Voltage AC Min:
12VAC
Control Voltage AC Max:
24VAC
Control Voltage DC Min:
12VDC
Control Voltage DC Max:
24VDC
Product Range:
S1DR Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products