Low

DRTA24D06 - 

Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Delay-On-Make

DRTA24D06 - Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Delay-On-Make

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRTA24D06
Newark Part No.:
47W5654
Product Range
S1DR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
6A
:
24VAC
:
280VAC
:
Zero Crossing
:
Delay-On-Make
:
12VAC
:
24VAC
:
12VDC
:
24VDC
:
S1DR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRTA24D06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has delay on make A/At timing function.
  • Compact size
  • AC/DC control
  • Timer status LED indicator
  • 3750Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$54.77 $ 54.77
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $54.77
25 + $54.13
50 + $53.48
100 + $51.92
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.