Low

CRYDOM  DRA4CX240D5  Solid State Relay, SPST-NO, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

CRYDOM DRA4CX240D5
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA4CX240D5
Newark Part No.:
57R4120
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
5A
Operating Voltage Max:
280VAC
Relay Mounting:
DIN Rail
Relay Terminals:
Cage Clamp
Switching Mode:
Zero Crossing
Operating Voltage Min:
12VAC
Control Voltage Min:
3VDC
Control Voltage Max:
15VDC
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.