Low

DRA1-SPFE240D25 - 

SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 10A

DRA1-SPFE240D25 - SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 10A

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA1-SPFE240D25
Newark Part No.:
57R4108
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRA1SPFE240D25 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
  • LED input status indicator
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -30 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$65.70 $ 65.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.