Low

DRA1MPDCD3B - 

Solid State Relay, SPST-NC, 3 A, 60 VDC, DIN Rail, Cage Clamp

CRYDOM DRA1MPDCD3B

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA1MPDCD3B
Newark Part No.:
57R4103
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
3VDC
:
3A
:
DIN Rail
:
32VDC
:
60VDC
:
SPST-NC
:
3VDC
:
-
:
Cage Clamp
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRA1MPDCD3B is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NC contact and cage clamp terminals. This DRA1 MP-series DIN-rail-mount relay features socket clip that fits standard 35mm DIN-rail profiles. Cage style screw terminals for easy and reliable wire connection.
  • 10mm Single channel
  • 1.5VDC Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • 1500Ω Nominal input impedance
  • 0.10ms Turn-on/off maximum time
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity