Low

CRYDOM  DRA1MP120D3  Solid State Relay, SPST-NO, 3 A, DIN Rail, Cage Clamp, 12 VAC, 140 VAC

CRYDOM DRA1MP120D3
Technical Data Sheet (890.17KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRA1MP120D3 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
  • 1500Ω Nominal input impedance
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
3A
Relay Mounting:
DIN Rail
Relay Terminals:
Cage Clamp
Operating Voltage Min:
12VAC
Operating Voltage Max:
140VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.