Low

DRA1-CXE240D5 - 

Solid State Relay, SPST-NO, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

DRA1-CXE240D5 - Solid State Relay, SPST-NO, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA1-CXE240D5
Newark Part No.:
57R4090
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
5A
:
280VAC
:
DIN Rail
:
Cage Clamp
:
Zero Crossing
:
12VAC
:
15VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRA1CXE240D5 is a 10mm 1-channel DIN rail mount ready-to-use SSR Assembly with screw terminals for easy and reliable wire connection. The zero voltage turn-on switching AC/DC output solid state relay is ideal for low to medium power control for heating or motion control applications.
  • 600Vpk Transient overvoltage
  • 0.1mA Maximum off-state leakage current at rated voltage
  • 1.3Apk Maximum surge current (50/60Hz, 1 cycle)
  • 4000VRMS (50/60Hz) Input/output/base dielectric strength
  • 10⁹Ω at 500VDC Minimum insulation resistance
  • 10pF Input/output maximum capacitance

Applications

Industrial

Warnings

Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

30 Further stock expected to ship on Jan 18, 2018

More stock available week commencing 2/12/18
$44.60 $ 44.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.60
5 + $42.48
10 + $40.48
25 + $39.56
50 + $38.63
100 + $37.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.